FA 20 | Sauter
Force gauges SAUTER FA 20., Max N 20 N, d: 0,1 N
Unit Price (€ / pc.)
260.015 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Force Gauge, FA 20, Sauter
The Sauter FA 20 Mechanical Force Gauge FA Series, is for measuring push and pull forces with a peak hold function, this gauge can be mounted on all manual test stands.
Features
- Dual scale: shows Newton and kg
- Turnable display unit for an easy adjustment of the instrument
- Peak hold function by drag pointer
- Zeroing by a short push of the switch
- Delivered in a hard carrying case
- Standard attachments: as shown, extension rod: 90mm
- Precision: 1 % of [Max]
- Thread: M6
Technical specifications
Readability | 0,1 N | |
Force | 20 N | |
Product type | Kraftmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |