FA 200 | Sauter

Force gauges SAUTER FA 200., Max N 200 N, d: 1 N

Order No.: 12L7150
EAN: 4045761139923
MPN:
FA 200
Series: FA
FA 200 Sauter Tension and Force Testers
Image may differ
Unit Price (€ / pc.)
260.015 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
260.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.015 €

Force Gauge, FA 200, Sauter

The Sauter FA 200 Mechanical Force Gauge FA Series, is for measuring push and pull forces with a peak hold function, this gauge can be mounted on all manual test stands.

Features

  • Dual scale: shows Newton and kg
  • Turnable display unit for an easy adjustment of the instrument
  • Peak hold function by drag pointer
  • Zeroing by a short push of the switch
  • Delivered in a hard carrying case
  • Standard attachments: as shown, extension rod: 90mm
  • Precision: 1 % of [Max]
  • Thread: M6
Technical specifications
Readability 1 N
Version für Kraftmessungen
Force 200 N
Product type Kraftmessgerät
Logistics
Country of origin CN
Customs tariff number 90248000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes