FH 10. | Sauter
Tension and pressure force meter, FH 10, 10 N, 0.005 N
Unit Price (€ / pc.)
666.995 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Tension and pressure force meters with RS-232 interface, type Sauter FH.
Peak-Hold and Track function, Push/Pull and mini statistics package; Resolution: 10000 points (total measuring range). Measuring frequency: 2000 Hz. Measuring tolerance: 0.2 %. Overload protection: 150 %. Selectable physical units: Newton, Pound, kg. Dimensions: L 238, W 63, H 36 mm. Weight: 640 g. Supplied with rechargeable batteries and charger.
With internal force transducer.
Technical attributes (type, max. measured value, reading precision): FH 10, 10 N, 0.005 N
Technical specifications
Readability | 0,005 N | |
Version | für Kraftmessungen | |
Force | 10 N | |
Product type | Zug-/Druckkraftmessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |