FH 200. | Sauter

Tension and pressure force meter, FH 200, 200 N, 0.1 N

Order No.: 22K1834
EAN: 4045761140523
MPN:
FH 200.
Series: FH
FH 200. Sauter Tension and Force Testers
Image may differ
Unit Price (€ / pc.)
666.995 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
667.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
666.995 €

Tension and pressure force meters with RS-232 interface, type Sauter FH.

Peak-Hold and Track function, Push/Pull and mini statistics package; Resolution: 10000 points (total measuring range). Measuring frequency: 2000 Hz. Measuring tolerance: 0.2 %. Overload protection: 150 %. Selectable physical units: Newton, Pound, kg. Dimensions: L 238, W 63, H 36 mm. Weight: 640 g. Supplied with rechargeable batteries and charger.

With internal force transducer.

Technical attributes (type, max. measured value, reading precision): FH 200, 200 N, 0.1 N

Technical specifications
Readability 0,1 N
Version für Kraftmessungen
Force 200 N
Product type Zug-/Druckkraftmessgerät
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes