FH 5 | Sauter

Force gauges SAUTER FH 5., Max N 5 N, d: 0,001 N

Order No.: 12L7143
EAN: 4045761140585
MPN:
FH 5
Series: FH
FH 5 Sauter Tension and Force Testers
Image may differ
Unit Price (€ / pc.)
666.995 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Total Price:
667.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
666.995 €

Force Gauge, FH 5, Sauter

The FH 5 Force Gauge is part of the Sauter Digital Force Gauge FH-S Series, a universal digital force gauge (Push / Pull) Peak Hold function with RS-232.

Features

  • Turnable display with backlight
  • Can be mounted on all manual test stands
  • Data interface RS-232, included
  • Delivered in a hard carrying case
  • Selectable measuring units: N, lb, kg
Technical specifications
Readability 0,001 N
Version für Kraftmessungen
Force 5 N
Product type Kraftmessgerät
Logistics
Country of origin CN
Customs tariff number 90248000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes