FH 50 | Sauter
Force gauges SAUTER FH 50., Max N 50 N, d: 0,01 N
Unit Price (€ / pc.)
666.995 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: On Request **
Force Gauge, FH 50, Sauter
The FH 50 Force Gauge is part of the Sauter Digital Force Gauge FH-S Series, a universal digital force gauge (Push / Pull) Peak Hold function with RS-232.
Features
- Turnable display with backlight
- Can be mounted on all manual test stands
- Data interface RS-232, included
- Delivered in a hard carrying case
- Selectable measuring units: N, lb, kg
Technical specifications
Readability | 0,001 N | |
Version | für Kraftmessungen | |
Force | 50 N | |
Product type | Kraftmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |