FK 10 | Sauter

FK 10. Force gauge (intern) max 10 N: d=0,005 N

Order No.: 12L6987
EAN: 4045761139480
MPN:
FK 10
Series: FK
FK 10 Sauter Tension and Force Testers
Image may differ
Unit Price (€ / pc.)
310.8875 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
310.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.8875 €

Force gauge, FK 10., Kern - Waagen

FK 10. Kraftmessgerät (intern) Max 10 N: d=0,005 N

Features

  • Turnable display: automatic direction identification
  • Secure operability due to ergonomic design
  • Real time or Peak Hold Mode to observe transcients or capture peaks
  • Selectable measuring units: N, lb, kg, oz
  • Auto-Power-OffStandard attachments: as shown below, extension rod: 90 mm
  • Can be mounted on all SAUTER test standsWith one of the two optional attachments for tensile strength testing, the SAUTER FK can become a tensiometer for testing the material tension characteristics of cables, threads, wires, twine etc. (see accessories)
Technical specifications
Readability 0,005 N
Version für Kraftmessungen
Force 10 N
Product type Kraftmessgerät
Logistics
Country of origin CN
Customs tariff number 90248000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes