FK 1K | Sauter
Tension and pressure force meter FK 1k, 1000 N, 0.5 N
Unit Price (€ / pc.)
310.8875 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Tension and pressure force meters for simple measurements, type Sauter FK.
Peak-Hold and Track function, automatic direction detection (reversible display); Measuring frequency: 1000 Hz. Measuring tolerance: 0.5 %. Overload protection: 200 %. Selectable physical units: Newton, kg, lb, oz. Dimensions: L 195, W 84, H 35 mm. Weight: 600 g. Supplied with batteries and power adapter.
Technical attributes (type, max. measured value, reading precision): FK 1k, 1000 N, 0.5 N
Technical specifications
Readability | 0,5 N | |
Version | für Kraftmessungen | |
Force | 1000 N | |
Product type | Zug-/Druckkraftmessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |