FK 25 | Sauter
FK 25. Force gauge (intern) max 25 N: d=0,01 N
Unit Price (€ / pc.)
310.8875 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Force gauge, FK 25., Kern - Waagen
FK 25. Kraftmessgerät (intern) Max 25 N: d=0,01 N
Features
- Turnable display: automatic direction identification
- Secure operability due to ergonomic design
- Real time or Peak Hold Mode to observe transcients or capture peaks
- Selectable measuring units: N, lb, kg, oz
- Auto-Power-OffStandard attachments: as shown below, extension rod: 90 mm
- Can be mounted on all SAUTER test standsWith one of the two optional attachments for tensile strength testing, the SAUTER FK can become a tensiometer for testing the material tension characteristics of cables, threads, wires, twine etc. (see accessories)
Technical specifications
Readability | 0,01 N | |
Version | für Kraftmessungen | |
Force | 25 N | |
Product type | Kraftmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |