FK 500. | Sauter
Tension and pressure force meter, FK 500, 500 N, 0,2 N
Tension and pressure force meters for simple measurements, type Sauter FK.
Peak-Hold and Track function, automatic direction detection (reversible display); Measuring frequency: 1000 Hz. Measuring tolerance: 0.5 %. Overload protection: 200 %. Selectable physical units: Newton, kg, lb, oz. Dimensions: L 195, W 84, H 35 mm. Weight: 600 g. Supplied with batteries and power adapter.
Technical attributes (type, max. measured value, reading precision): FK 500, 500 N, 0.2 N
Readability | 0,2 N | |
Force | 500 N | |
Product type | Zug-/Druckkraftmessgerät |
Country of origin | CN |
Customs tariff number | 90248000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |