FS 2-10KSP1 | Sauter

Force Gauge Set SAUTER FS 2-10KSP1

Order No.: 12L7210
EAN: 4045761358515
MPN:
FS 2-10KSP1
Series: FS
FS 2-10KSP1 Sauter Tension and Force Testers
Image may differ
Unit Price (€ / pc.)
1,606.50 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,606.50 €

Force measuring device set, FS 2-10KSP1, Sauter

Ready-assembled set consisting of premium force gauge FS 2 and external "S" measuring cell CS 1000-3P1 for tensile and compressive force measurements.

Features

  • 3,5" touchscreen with touch pen
  • The specific data of an external sensor are stored directly in the connector
  • Track function for continuous measurement display
  • Peak value measurement
  • Tolerance function
  • USB interface for data transfer and power supply as standard
  • Two-point adjustment with weights or numerical adjustment possible
Technical specifications
Readability 2 N
Version mit externer Messzelle
Force 10000 N
Product type Kraftmessgeräte-Set
Logistics
Country of origin DE
Customs tariff number 90248000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes