FS 2-20 | Sauter

Digital Force Gauge SAUTER FS 2-20

Order No.: 12L7213
EAN: 4045761236974
MPN:
FS 2-20
Series: FS
FS 2-20 Sauter Tension and Force Testers Image 1
FS 2-20 Sauter Tension and Force Testers Image 2
FS 2-20 Sauter Tension and Force Testers Image 3
FS 2-20 Sauter Tension and Force Testers Image 4
FS 2-20 Sauter Tension and Force Testers Image 5
Image may differ
Unit Price (€ / pc.)
1,273.30 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,273.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,273.30 €

Electrical force gauge, FS 2-20, Sauter

The SAUTER FS premium force gauge has an load measuring cell for tensile and compressive force applications. Either mobile for rapid testing or stationary integrated into a test stand or production line, the multifunction display allows all the values recorded to be read off at a glance in real time. Via the integrated interface, the data can be sent to a PC or laptop for further processing. The SAUTER FS premium force gauge is compatible with all SAUTER strain gauge measuring cells, see Measuring Cells. Up to 4 external measuring cells can be connected simultaneously. If an external measuring channel is used, the internal load cell is deactivated as long as an external load cell is connected.

Features

  • 3,5" touchscreen with touch pen
  • Suitable for 4-wire and 6-wire sensors with strain gauges
  • Two-point adjustment with weights or numerical adjustment possible
  • The specific data of an external sensor are stored directly in the connector
  • USB interface for data transfer and power supply as standard
  • Tolerance function
  • Track function for continuous measurement display
Technical specifications
Readability 0,004 N
Force 20 N
Product type Digitales Kraftmessgerät
Logistics
Country of origin DE
Customs tariff number 90248000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes