FS 2-200 | Sauter
Digital Force Gauge SAUTER FS 2-200
Electrical force gauge, FS 2-200, Sauter
The SAUTER FS premium force gauge has an load measuring cell for tensile and compressive force applications. Either mobile for rapid testing or stationary integrated into a test stand or production line, the multifunction display allows all the values recorded to be read off at a glance in real time. Via the integrated interface, the data can be sent to a PC or laptop for further processing. The SAUTER FS premium force gauge is compatible with all SAUTER strain gauge measuring cells, see Measuring Cells. Up to 4 external measuring cells can be connected simultaneously. If an external measuring channel is used, the internal load cell is deactivated as long as an external load cell is connected.
Features
- 3,5" touchscreen with touch pen
- Suitable for 4-wire and 6-wire sensors with strain gauges
- Two-point adjustment with weights or numerical adjustment possible
- The specific data of an external sensor are stored directly in the connector
- USB interface for data transfer and power supply as standard
- Tolerance function
- Track function for continuous measurement display
Readability | 0,04 N | |
Version | mit interner Messzelle | |
Force | 200 N | |
Product type | Digitales Kraftmessgerät |
Country of origin | DE |
Customs tariff number | 90248000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |