FS 2-20KOY1 | Sauter
Force Gauge Set SAUTER FS 2-20KOY1
Unit Price (€ / pc.)
1,606.50 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Force measuring device set, FS 2-20KOY1, Sauter
Pre-configured set consisting of the premium force gauge FS 2 and the measuring cell CO 2000-Y1.
Features
- 3,5" touchscreen with touch pen
- The specific data of an external sensor are stored directly in the connector
- Track function for continuous measurement display
- Peak value measurement
- Tolerance function
- USB interface for data transfer and power supply as standard
- Two-point adjustment with weights or numerical adjustment possible
Technical specifications
Readability | 4 N | |
Version | mit Messzelle | |
Force | 20000 N | |
Product type | Kraftmessgeräte-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |