FS 2-2KSP1 | Sauter

Force meter kit, with external measuring cell, 2500 N, Sauter FS 2-2KSP1

Order No.: 12L7220
EAN: 4045761358485
MPN:
FS 2-2KSP1
Series: FS
FS 2-2KSP1 Sauter Tension and Force Testers
Image may differ
Unit Price (€ / pc.)
1,547.00 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
1,547.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,547.00 €

Force measuring device set, FS 2-2KSP1, Sauter

Ready-assembled set consisting of premium force gauge FS 2 and external "S" measuring cell CS 250-3P1 for tensile and compressive force measurements.

Features

  • 3,5" touchscreen with touch pen
  • The specific data of an external sensor are stored directly in the connector
  • Track function for continuous measurement display
  • Peak value measurement
  • Tolerance function
  • USB interface for data transfer and power supply as standard
  • Two-point adjustment with weights or numerical adjustment possible
Technical specifications
Filter Property Value
Product type force meter kit
Version with external measuring cell
Force 2500 N
Readability 0.5 N
Logistics
Property Value
Country of origin DE
Customs tariff number 90248000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes