TVL. | Sauter
TVL, test bench for force measurements
Order No.: 22K1850
EAN: 4045761140271
MPN:
TVL.
Unit Price (€ / pc.)
508.725 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Manually operated test benches for force measurements, type Sauter TVL.
With digital distance meter, manual pre-length or pre-length deduction, for all Sauter force measuring units up to 500 N/m; Tolerance (digit resolution): 0.01 mm. Spindle height: 297 mm. Spindle stroke: 3.1 mm per turn. Dimensions: H 465, L 234, W 151 mm. Inherent weight: 8.3 kg.
Type: TVL, test bench for force measurements
Technical specifications
Version | für Kraftmessungen | |
Force | 100 N | |
Product type | Prüfsstand |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |