DB 20-3 | Sauter
Torque gauges DB 20-3
Unit Price (€ / pc.)
2,272.305 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Torque gauge, DB 20-3, Kern - Waagen
Features
- Best suited for testing torque wrenches, electric hand screwdrivers and cordless screwdrivers
- Rotary transducer system for dynamic testing of electric screwdrivers (for models with [Max] ≤ 50 Nm)
- Metal enclosure for permanent use in rugged environments
- Backlit graphic LCD display
- Data interface USB and RS-232 included
Technical specifications
Width | 160 mm | |
Torque range | 20 Nm | |
Accuracy | ±0,5 % | |
Height | 100 mm | |
Length | 250 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |