DB 50-2 | Sauter

Torque gauge DB 50-2, range 50 Nm, d: 0,01 Nm

Order No.: 12L7167
EAN: 4045761193505
MPN:
DB 50-2
Series: DB
DB 50-2 Sauter Torque testers
Image may differ
Unit Price (€ / pc.)
2,272.305 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
2,272.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,272.305 €

Torque gauge, DB 50-2, Kern - Waagen

Features

  • Best suited for testing torque wrenches, electric hand screwdrivers and cordless screwdrivers
  • Rotary transducer system for dynamic testing of electric screwdrivers (for models with [Max] ≤ 50 Nm)
  • Metal enclosure for permanent use in rugged environments
  • Backlit graphic LCD display
  • Data interface USB and RS-232 included
Technical specifications
Width 160 mm
Torque range 50 Nm
Accuracy ±0,5 %
Height 100 mm
Length 250 mm
Logistics
Country of origin TH
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes