IT249 | Schaffner

Pulse transformer, 2:1:1, 17 mH, 1.5 Ω, IT249

Order No.: 71D1813
EAN: 7612774450191
MPN:
IT249
800069
Series: IT
IT249 Schaffner Coupled Inductors
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
821.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
4.1055 €
Technical specifications
Design THT
Width 16.7 mm
DC resistance 1.5 Ω
Height 11.3 mm
Inductance 17 mH
Length 17.6 mm
max. operating temperature 70 °C
min. operating temperature -25 °C
Product type Impuls-Übertrager
Winding ratio 2:1:1
Logistics
Country of origin TH
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes