RC112-0.25-47M | Schaffner

Common mode choke, horizontal, 47 mH, 250 mA, RC112-0.25-47M

Order No.: 76D2304
EAN: 7612774736028
MPN:
RC112-0.25-47M
819692
RC112-0.25-47M Schaffner Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9758 €
50 pcs.
0.9282 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, RC112-0.25-47M, Schaffner

RC chokes are attenuating common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors

Features

  • High saturation resistance and excellent thermal behavior
  • Through hole pin connections
  • Dual-choke configuration
  • Small compact design
  • Multiple housing options
  • Custom-specific versions are available on request
  • Environmental friendly open design
Technical specifications
Filter Property Value
Version common mode choke
Inductance 47 mH
DC current 250 mA
Tolerance ±15 %
DC resistance 2400 mΩ
Measuring frequency 400 Hz
Design horizontal
Length 17.5 mm
Width 17.5 mm
Height 8 mm
Logistics
Property Value
Country of origin TH
Original Packaging Carton with 500 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes