RC112-0.3-30M | Schaffner
Common mode choke, horizontal, 30 mH, 300 mA, RC112-0.3-30M
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Common mode choke, RC112-0.3-30M, Schaffner
RC chokes are attenuating common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors
Features
- High saturation resistance and excellent thermal behavior
- Through hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
- Custom-specific versions are available on request
- Environmental friendly open design
Technical specifications
Version | Gleichtaktdrossel | |
Design | liegend | |
Width | 17.5 mm | |
DC current | 300 mA | |
DC resistance | 2200 mΩ | |
Height | 8 mm | |
Inductance | 30 mH | |
Length | 17.5 mm | |
Measuring frequency | 400 Hz | |
Tolerance | ±15 % |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85045000 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |