RC112-0.35-22M | Schaffner
Common mode choke, horizontal, 22 mH, 350 mA, RC112-0.35-22M
Order No.: 76D2306
EAN: 7612774736264
MPN:
RC112-0.35-22M
819698
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9758 €
50 pcs.
0.9282 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, RC112-0.35-22M, Schaffner
RC chokes are attenuating common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors
Features
- High saturation resistance and excellent thermal behavior
- Through hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
- Custom-specific versions are available on request
- Environmental friendly open design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 22 mH | |
| DC current | 350 mA | |
| Tolerance | ±15 % | |
| DC resistance | 1900 mΩ | |
| Measuring frequency | 400 Hz | |
| Design | horizontal | |
| Length | 17.5 mm | |
| Width | 17.5 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Original Packaging | Carton with 500 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |