RC112-0.7-4M7 | Schaffner

Common mode choke, horizontal, 4.7 mH, 700 mA, RC112-0.7-4M7

Order No.: 76D2310
EAN: 7612774736547
MPN:
RC112-0.7-4M7
819702
Series: RC
RC112-0.7-4M7 Schaffner Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7021 €

Common mode choke, RC112-0.7-4M7, Schaffner

RC chokes are attenuating common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors

Features

  • High saturation resistance and excellent thermal behavior
  • Through hole pin connections
  • Dual-choke configuration
  • Small compact design
  • Multiple housing options
  • Custom-specific versions are available on request
  • Environmental friendly open design
Technical specifications
Version Gleichtaktdrossel
Design liegend
Width 17.5 mm
DC current 700 mA
DC resistance 440 mΩ
Height 8 mm
Inductance 4.7 mH
Length 17.5 mm
Measuring frequency 400 Hz
Tolerance ±15 %
Logistics
Country of origin TH
Customs tariff number 85045000
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes