RN102-1.5-02-1M6 | Schaffner

Common mode choke, radial, 1.6 mH, 1.5 A, RN102-1.5-02-1M6

Order No.: 76D2038
EAN: 4099889041392
MPN:
RN102-1.5-02-1M6
816486
Series: RN
RN102-1.5-02-1M6 Schaffner Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.1305 €

Radial inductor, RN102-1.5-02-1M6, Schaffner

Features

  • High saturation resistance and excellent thermal behavior
  • Through hole pin connections
  • Dual-choke configuration
  • Small compact design
  • Multiple housing options
  • Custom-specific versions are available on request
  • Higher temperature versions
  • Fully potted design usable for ruggedized applications

Applications

  • Switch-mode power applications
  • Suppressing common-mode interference levels
  • EMI input filters
  • For suppression-equipment with no earth connection
  • Phase-angle control circuits in combination with saturating chokes
Technical specifications
Version Gleichtaktdrossel
Design radial
Width 14 mm
DC current 1.5 A
DC resistance 94 mΩ
Height 9.3 mm
Inductance 1.6 mH
Length 14 mm
Measuring frequency 10 kHz
Tolerance -30/+50 %
Logistics
Country of origin TH
Customs tariff number 85045000
Original Packaging Karton mit 600 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes