RN214-0.5-02-56M | Schaffner
Common mode choke, radial, 56 mH, 500 mA, RN214-0.5-02-56M
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Common mode choke, RN214-0.5-02-56M, SCHAFFNER
The RN214-0.5-02-56M is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- High saturation resistance and excellent thermal behavior
- Dual-choke configuration
- Fully potted design usable for ruggedized applications
- Through hole pin connections
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
Technical specifications
Version | Gleichtaktdrossel | |
Design | radial | |
Width | 15.5 mm | |
DC current | 500 mA | |
DC resistance | 1.7 Ω | |
Height | 25 mm | |
Inductance | 56 mH | |
Length | 23 mm | |
Measuring frequency | 10 kHz | |
Tolerance | -30/+50 % |
Download
Logistics
Customs tariff number | 85045000 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |