RN214-0.8-02-27M | Schaffner

Common mode choke, radial, 27 mH, 800 mA, RN214-0.8-02-27M

Order No.: 76D2120
EAN: 4099889041903
MPN:
RN214-0.8-02-27M
816551
Series: RN
RN214-0.8-02-27M Schaffner Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0948 €

Common mode choke, RN214-0.8-02-27M, SCHAFFNER

The RN214-0.8-02-27M is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.

Features

  • High saturation resistance and excellent thermal behavior
  • Dual-choke configuration
  • Fully potted design usable for ruggedized applications
  • Through hole pin connections

Applications

  • Switch-mode power applications
  • Suppressing common-mode interference levels
  • EMI input filters
  • For suppression-equipment with no earth connection
Technical specifications
Version Gleichtaktdrossel
Design radial
Width 15.5 mm
DC current 800 mA
DC resistance 500 mΩ
Height 25 mm
Inductance 27 mH
Length 23 mm
Measuring frequency 10 kHz
Tolerance -30/+50 %
Logistics
Country of origin TH
Customs tariff number 85045000
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes