RN232-1-02-18M | Schaffner

Common mode choke, radial, 18 mH, 1 A, RN232-1-02-18M

Order No.: 76D2222
EAN: 4099889042672
MPN:
RN232-1-02-18M
816572
Series: RN
RN232-1-02-18M Schaffner Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
585.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
1.9516 €

Common mode choke, RN232-1-02-18M, SCHAFFNER

The RN232-1-02-18M is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.

Features

  • High saturation resistance and excellent thermal behavior
  • Dual-choke configuration
  • Fully potted design usable for ruggedized applications
  • Through hole pin connections

Applications

  • Switch-mode power applications
  • Suppressing common-mode interference levels
  • EMI input filters
  • For suppression-equipment with no earth connection
Technical specifications
Version Gleichtaktdrossel
Design radial
Width 41.8 mm
DC current 1 A
DC resistance 390 mΩ
Height 25.3 mm
Inductance 18 mH
Length 43 mm
Measuring frequency 10 kHz
Tolerance -30/+50 %
Logistics
Customs tariff number 85045000
Original Packaging Karton mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes