RN232-2.5-02-5M6 | Schaffner
Common mode choke, radial, 5.6 mH, 2.5 A, RN232-2.5-02-5M6
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: On Request **
Common mode choke, RN232-2.5-02-5M6, SCHAFFNER
The RN232-2.5-02-5M6 is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- High saturation resistance and excellent thermal behavior
- Dual-choke configuration
- Fully potted design usable for ruggedized applications
- Through hole pin connections
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
Technical specifications
Version | Gleichtaktdrossel | |
Design | radial | |
Width | 41.8 mm | |
DC current | 2.5 A | |
DC resistance | 86 mΩ | |
Height | 25.3 mm | |
Inductance | 5.6 mH | |
Length | 43 mm | |
Measuring frequency | 10 kHz | |
Tolerance | -30/+50 % |
Download
Logistics
Customs tariff number | 85045000 |
Original Packaging | Karton mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |