FN2010-16-06 | Schaffner

1-stage filter, 50 to 400 Hz, 16 A, 250 V (DC), 250 VAC, 700 µH, faston plug 6.3 mm, FN2010-16-06

Order No.: 71D670
EAN: 4099889076745
MPN:
FN2010-16-06
800047
Series: FN2010
FN2010-16-06 Schaffner Interference suppression filter Image 1
FN2010-16-06 Schaffner Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
29.9404 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
29.94 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9404 €
5 pcs.
28.1316 €
15 pcs.
27.0725 €
60 pcs.
25.6207 €
120 pcs.
24.9067 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, single-phase, type Schaffner FN 2010.

For general-purpose applications; Capacitance: Cx 0.1 µF/Cy 4.7 nF. Leakage current: 0.74 mA. Operating voltage 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.

EMC filters, 71 mm length, 29.3 mm height, type FN 2010.

Technical attributes (type, rated current at +40 °C, inductance): FN 2010-16-06, 16 A, 0.7 mH

Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 1-Stufen Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 700 µH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y2 4,7 nF
max. Frequenz 400 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 16 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes