FN2010A-6-07 | Schaffner
1-stage filter, 50 to 400 Hz, 6 A, 250 V (DC), 250 VAC, 1 mH, stranded wires, FN2010A-6-07
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Leadtime: On Request **
Single-stage filter, FN2010A-6-07, SCHAFFNER
General purpose AC/DC EMI filter
Features
- General purpose filtering performance
- Optional safety version
- Optional enhanced performance version
- Optional DC optimized version
Applications
- Electrical and electronic equipment
- Household equipment
- Medical equipment
- Office automation equipment
- Datacom equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | Litzen | |
Number of phases | 1 | |
Version | 1-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 1 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 0,47 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |