FN2010B-6-07 | Schaffner

1-stage filter, 50 to 400 Hz, 6 A, 250 V (DC), 250 VAC, 1 mH, stranded wires, FN2010B-6-07

Order No.: 71D0027
EAN: 7612774456438
MPN:
FN2010B-6-07
800756
Series: FN2010
FN2010B-6-07 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
863.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
14.399 €

Single-stage filter, FN2010B-6-07, SCHAFFNER

General purpose AC/DC EMI filter

Features

  • General purpose filtering performance
  • Optional medical version
  • Optional enhanced performance version
  • Optional DC optimized version

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Office automation equipment
  • Datacom equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Litzen
Number of phases 1
Version 1-Stufen Filter
Rated Voltage 250 VAC
Inductance per line 1 mH
integrated switch No
Capacity X|Y X2 100 nF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 6 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes