FN2020-10-07 | Schaffner

1-stage filter, 50 to 400 Hz, 10 A, 250 V (DC), 250 VAC, 800 µH, stranded wires, FN2020-10-07

Order No.: 71D0037
EAN: 7612774455189
MPN:
FN2020-10-07
800607
Series: FN2020
FN2020-10-07 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
16.1245 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
967.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
16.1245 €

Single-stage filter, FN2020-10-07, SCHAFFNER

General purpose AC/DC EMI filter

Features

  • High differential-mode attenuation
  • Rated currents from 1 to 60 A
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Office automation equipment
  • Datacom equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Litzen
Number of phases 1
Version 1-Stufen Filter
Rated Voltage 250 VAC
Inductance per line 800 µH
integrated switch No
Capacity X|Y X2 150 nF, Y2 4,7 nF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes