FN2020-12-07 | Schaffner

1-stage filter, 50 to 400 Hz, 12 A, 250 V (DC), 250 VAC, 700 µH, stranded wires, FN2020-12-07

Order No.: 71D0038
EAN: 7612774455202
MPN:
FN2020-12-07
800609
FN2020-12-07 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
16.4577 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
987.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
16.4577 €

Single-stage filter, FN2020-12-07, SCHAFFNER

General purpose AC/DC EMI filter

Features

  • High differential-mode attenuation
  • Rated currents from 1 to 60 A
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Office automation equipment
  • Datacom equipment
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 12 A
Rated Voltage 250 VAC
Capacity X|Y X2 150 nF, Y2 4.7 nF
Inductance per line 700 µH
ohmic resistance 1 MΩ
Connection stranded wires
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85363010
Original Packaging Carton with 60 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes