FN2020-16-06 | Schaffner
1-stage filter, 50 to 400 Hz, 16 A, 250 V (DC), 250 VAC, 650 µH, faston plug 6.3 mm, FN2020-16-06
Unit Price (€ / pc.)
30.1546 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
5 pcs.
28.3458 €
15 pcs.
27.2748 €
60 pcs.
25.8111 €
120 pcs.
25.0852 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, single-phase, type Schaffner FN 2020.
Enhanced symmetrical attenuation with additional capacitance in parallel to the phase and neutral; Capacitance: Cx 0.15 µF/Cy 4.7nF. Leakage current: 0.74 mA. Operating voltage: 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.
EMC filters, 71 mm length, 29.3 mm height, type FN 2020.
Technical attributes (type, rated current at +40 °C, inductance): FN 2020-16-06, 16 A, 0.65 mH
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | 1-Stufen Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 650 µH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 150 nF, Y2 4,7 nF | |
max. Frequenz | 400 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 250 V | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |