FN2030-4-07 | Schaffner

1-stage filter, 50 to 400 Hz, 4 A, 250 V (DC), 250 VAC, 14 mH, stranded wires, FN2030-4-07

Order No.: 71D0065
EAN: 7612774474340
MPN:
FN2030-4-07
810108
FN2030-4-07 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
18.6235 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
931.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.6235 €

Single-stage filter, FN2030-4-07, SCHAFFNER

General purpose AC/DC EMI filter with high attenuation performance.

Features

  • High performance filter attenuation
  • High differential-mode attenuation
  • Rated currents from 1 to 30 A
  • Optional enhanced performance version

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
  • Various noisy applications requiring high filter performance
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 4 A
Rated Voltage 250 VAC
Capacity X|Y X2 330 nF, Y2 3.3 nF
Inductance per line 14 mH
ohmic resistance 1 MΩ
Connection stranded wires
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 50 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes