FN2030-6-07 | Schaffner

1-stage filter, 50 to 400 Hz, 6 A, 250 V (DC), 250 VAC, 8 mH, stranded wires, FN2030-6-07

Order No.: 71D0067
EAN: 7612774477020
MPN:
FN2030-6-07
811264
Series: FN2030
FN2030-6-07 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
973.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
19.4684 €

Single-stage filter, FN2030-6-07, SCHAFFNER

General purpose AC/DC EMI filter with high attenuation performance.

Features

  • High performance filter attenuation
  • High differential-mode attenuation
  • Rated currents from 1 to 30 A
  • Optional enhanced performance version

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
  • Various noisy applications requiring high filter performance
Technical specifications
ohmic resistance 680 kΩ
Connection Litzen
Number of phases 1
Version 1-Stufen Filter
Rated Voltage 250 VAC
Inductance per line 8 mH
integrated switch No
Capacity X|Y X2 470 nF, Y2 4,7 nF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 6 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes