FN2030-8-07 | Schaffner
1-stage filter, 50 to 400 Hz, 8 A, 250 V (DC), 250 VAC, 8 mH, stranded wires, FN2030-8-07
Unit Price (€ / pc.)
21.1582 € *
Available: 0 pcs.
Leadtime: On Request **
Single-stage filter, FN2030-8-07, SCHAFFNER
General purpose AC/DC EMI filter with high attenuation performance.
Features
- High performance filter attenuation
- High differential-mode attenuation
- Rated currents from 1 to 30 A
- Optional enhanced performance version
Applications
- Electrical and electronic equipment
- Household equipment
- Medical equipment
- Electronic data processing equipment
- Office automation and datacom equipment
- Various noisy applications requiring high filter performance
Technical specifications
ohmic resistance | 680 kΩ | |
Connection | Litzen | |
Number of phases | 1 | |
Version | 1-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 8 mH | |
integrated switch | No | |
Capacity X|Y | X2 470 nF, Y2 4,7 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |