FN2030Z-20-06 | Schaffner

1-stage filter, 50 to 400 Hz, 20 A, 250 V (DC), 250 VAC, 4 mH, faston plug 6.3 mm, FN2030Z-20-06

Order No.: 71D0114
EAN: 7612774467342
MPN:
FN2030Z-20-06
802970
Series: FN2030
FN2030Z-20-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
609.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
30.4640 €

Single-stage filter, FN2030Z-20-06, SCHAFFNER

General purpose AC/DC EMI filter with high attenuation performance.

Features

  • High performance filter attenuation
  • High differential-mode attenuation
  • Rated currents from 1 to 30 A
  • Optional overvoltage protection
  • Optional enhanced performance version

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
  • Various noisy applications requiring high filter performance
Technical specifications
ohmscher Widerstand 330 kΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 1-Stufen Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 4 mH
integrierter Schalter No
Kapazität X|Y X2 1 µF, Y2 10 nF
max. Frequenz 400 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 20 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes