FN2060-1-06 | Schaffner

2-stage filter, 50 to 400 Hz, 1 A, 250 V (DC), 250 VAC, 12 mH, faston plug 6.3 mm, FN2060-1-06

Order No.: 71D700
EAN: 4099889076813
MPN:
FN2060-1-06
800572
Series: FN2060
FN2060-1-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
26.4894 € *
Available: 35 pcs.
Available in 5 Days: 221 pcs.
Leadtime: 24 Weeks **
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
5 pcs.
24.9067 €
15 pcs.
23.9428 €
50 pcs.
22.8837 €
200 pcs.
21.6104 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, single-phase, type Schaffner FN 2060.

With additional inductive stage for high differential and common mode attenuation; Leakage current: 0.734 mA. Operating voltage 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logos: UL, CSA, ENEC 14.

Technical attributes (type, rated current at+40 °C, inductance, capacitance Cx/Cy): FN 2060-1-06, 1.0 A, 12 mH, 0.22 µF/4.7 nF

Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 2-Stufen Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 12 mH
integrierter Schalter No
Kapazität X|Y X2 220 nF, Y2 4,7 nF
max. Frequenz 400 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 1 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes