FN2060-3-06 | Schaffner
2-stage filter, 50 to 400 Hz, 3 A, 250 V (DC), 250 VAC, 2.5 mH, faston plug 6.3 mm, FN2060-3-06
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: On Request **
EMC filter, single-phase, type Schaffner FN 2060.
With additional inductive stage for high differential and common mode attenuation; Leakage current: 0.734 mA. Operating voltage 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logos: UL, CSA, ENEC 14.
Technical attributes (type, rated current at+40 °C, inductance, capacitance Cx/Cy): FN 2060-3-06, 3.0 A, 2.5 mH, 0.22 µF/4.7 nF
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | 2-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 2.5 mH | |
integrated switch | No | |
Capacity X|Y | X2 220 nF, Y2 4,7 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |