FN2070-16-06 | Schaffner
2-stage filter, 50 to 400 Hz, 16 A, 250 V (DC), 250 VAC, 2.8 mH, faston plug 6.3 mm, FN2070-16-06
Unit Price (€ / pc.)
98.5677 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
98.57 € *
Price list
Quantity
Price per unit*
1 pcs.
98.5677 €
10 pcs.
86.7391 €
20 pcs.
84.3710 €
40 pcs.
82.0029 €
160 pcs.
77.2667 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, single-phase, type Schaffner FN 2070.
Multistage high-performance filter with very high differential and common mode attenuation and excellent RF attenuation; Leakage current: 0.734 mA. Operating voltage 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.
EMC filters, 119 mm length, 57.6 mm height, type FN 2070.
Technical attributes (type, rated current at+40 °C, inductance, capacitance Cx/Cy): FN 2070-16-06, 16 A, 2.8 mH, 1.0 µF/4.7 nF
Technical specifications
ohmic resistance | 220 kΩ | |
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | 2-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 2.8 mH | |
integrated switch | No | |
Capacity X|Y | X2 1 µF, Y2 4,7 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |