FN2070-3-06 | Schaffner
2-stage filter, 50 to 400 Hz, 3 A, 250 V (DC), 250 VAC, 9.8 mH, faston plug 6.3 mm, FN2070-3-06
Unit Price (€ / pc.)
36.4735 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
36.47 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4735 €
5 pcs.
34.2958 €
20 pcs.
32.5465 €
40 pcs.
31.6659 €
160 pcs.
29.9166 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, single-phase, type Schaffner FN 2070.
Multistage high-performance filter with very high differential and common mode attenuation and excellent RF attenuation; Leakage current: 0.734 mA. Operating voltage 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.
EMC filters, 85 mm length, 40.3 mm height, type FN 2070.
Technical attributes (type, rated current at+40 °C, inductance, capacitance Cx/Cy): FN 2070-3-06, 3.0 A, 9.8 mH, 0.47 µF/4.7 nF
Technical specifications
ohmscher Widerstand | 470 kΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | 2-Stufen Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 9.8 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 470 nF, Y2 4,7 nF | |
max. Frequenz | 400 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 250 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |