FN2070-36-08 | Schaffner
2-stage filter, 50 to 400 Hz, 36 A, 250 V (DC), 250 VAC, 1.23 mH, threaded bolt M4, FN2070-36-08
Unit Price (€ / pc.)
130.8048 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
130.80 € *
Price list
Quantity
Price per unit*
1 pcs.
130.8048 €
3 pcs.
126.8897 €
10 pcs.
122.5224 €
20 pcs.
119.9044 €
80 pcs.
114.6684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Two-stage filter, FN2070-36-08, SCHAFFNER
Multi-stage performance AC/DC EMI filter
Features
- High differential and common-mode attenuation
- High frequency attenuation
- Rated currents from 1 to 36 A
- Various terminal options allow you to select the desired connection style
Applications
- Electrical and electronic equipment
- Household equipment
- Building automation
- Industrial application
- Machinery
- Medical equipment
- Electronic data processing equipment
- Office automation and datacom equipment
- Single Phase Motor Drive
Technical specifications
ohmscher Widerstand | 220 kΩ | |
Anschluss | Gewindebolzen M4 | |
Anzahl der Phasen | 1 | |
Ausführung | 2-Stufen Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 1.23 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 2,2 µF, Y2 4,7 nF | |
max. Frequenz | 400 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 250 V | |
Nennstrom | 36 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |