FN2070A-6-06 | Schaffner
2-stage filter, 50 to 400 Hz, 6 A, 250 V (DC), 250 VAC, 7.8 mH, faston plug 6.3 mm, FN2070A-6-06
Unit Price (€ / pc.)
31.4993 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Two-stage filter, FN2070A-6-06, SCHAFFNER
Multi-stage performance AC/DC EMI filter
Features
- High differential and common-mode attenuation
- High frequency attenuation
- Rated currents from 1 to 36 A
- Optional safety version
- Various terminal options allow you to select the desired connection style
Applications
- Electrical and electronic equipment
- Household equipment
- Building automation
- Industrial application
- Machinery
- Medical equipment
- Electronic data processing equipment
- Office automation and datacom equipment
- Single Phase Motor Drive
Technical specifications
ohmscher Widerstand | 220 kΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | 2-Stufen Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 7.8 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 1 µF, Y2 470 pF | |
max. Frequenz | 400 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 250 V | |
Nennstrom | 6 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |