FN2080-3-06 | Schaffner

2-stage filter, 50 to 400 Hz, 3 A, 250 V (DC), 250 VAC, 9.8 mH, faston plug 6.3 mm, FN2080-3-06

Order No.: 71D0178
EAN: 7612774454946
MPN:
FN2080-3-06
800581
Series: FN2080
FN2080-3-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
29.5834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
591.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
29.5834 €

Two-stage filter, FN2080-3-06, SCHAFFNER

Multi-stage high performance AC/DC EMI filter

Features

  • High differential and common-mode attenuation
  • Good low frequency attenuation
  • Rated currents from 1 to 16 A
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Building automation
  • Industrial application
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
  • Lighting applications (due to high differential mode inductance)
Technical specifications
ohmic resistance 470 kΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version 2-Stufen Filter
Rated Voltage 250 VAC
Inductance per line 9.8 mH
integrated switch No
Capacity X|Y X2 470 nF, Y2 4,7 nF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes