FN2090-6-06 | Schaffner

2-stage filter, 50 to 400 Hz, 6 A, 250 V (DC), 250 VAC, 8 mH, faston plug 6.3 mm, FN2090-6-06

Order No.: 71D0204
EAN: 7612774463733
MPN:
FN2090-6-06
802440
Series: FN2090
FN2090-6-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
24.4426 € *
Available: 0 pcs.
Available in 5 Days: 701 pcs.
Leadtime: 7 Weeks **
Total Price:
488.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
24.4426 €

Two-stage filter, FN2090-6-06, SCHAFFNER

Multi-stage AC/DC EMI filter with excellent attenuation performance.

Features

  • Very high differential and common-mode attenuation
  • Two-stage filter
  • Rated currents from 1 to 30 A
  • Optional enhanced performance version
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Building automation
  • Industrial application
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
Technical specifications
ohmscher Widerstand 330 kΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 2-Stufen Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 8 mH
integrierter Schalter No
Kapazität X|Y X1 0,47 µF, Y1 3,3 nF, Y2 1 nF
max. Frequenz 400 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 6 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes