FN2090A-20-06 | Schaffner

2-stage filter, 50 to 400 Hz, 20 A, 250 V (DC), 250 VAC, 2.7 mH, faston plug 6.3 mm, FN2090A-20-06

Order No.: 71D0220
EAN: 7612774464174
MPN:
FN2090A-20-06
802522
Series: FN2090
FN2090A-20-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
58.7027 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
587.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
58.7027 €

Two-stage filter, FN2090A-20-06, SCHAFFNER

Multi-stage AC/DC EMI filter with excellent attenuation performance.

Features

  • Very high differential and common-mode attenuation
  • Two-stage filter
  • Rated currents from 1 to 30 A
  • Optional safety version
  • Optional enhanced performance version
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Building automation
  • Industrial application
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
Technical specifications
ohmic resistance 220 kΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version 2-Stufen Filter
Rated Voltage 250 VAC
Inductance per line 2.7 mH
integrated switch No
Capacity X|Y X1 1 µF, Y1 0,47 nF, Y2 0,47 nF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes