FN2090A-6-06 | Schaffner
2-stage filter, 50 to 400 Hz, 6 A, 250 V (DC), 250 VAC, 8 mH, faston plug 6.3 mm, FN2090A-6-06
Unit Price (€ / pc.)
25.1685 € *
Available: 0 pcs.
Leadtime: On Request **
Two-stage filter, FN2090A-6-06, SCHAFFNER
Multi-stage AC/DC EMI filter with excellent attenuation performance.
Features
- Very high differential and common-mode attenuation
- Two-stage filter
- Rated currents from 1 to 30 A
- Optional safety version
- Optional enhanced performance version
- Various terminal options allow you to select the desired connection style
Applications
- Electrical and electronic equipment
- Household equipment
- Building automation
- Industrial application
- Machinery
- Medical equipment
- Electronic data processing equipment
- Office automation and datacom equipment
Technical specifications
ohmic resistance | 330 kΩ | |
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | 2-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 8 mH | |
integrated switch | No | |
Capacity X|Y | X1 0,47 µF, Y1 0,47 nF, Y2 0,47 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |