FN2090B-16-06 | Schaffner

2-stage filter, 50 to 400 Hz, 16 A, 250 V (DC), 250 VAC, 4 mH, faston plug 6.3 mm, FN2090B-16-06

Order No.: 71D0228
EAN: 7612774464129
MPN:
FN2090B-16-06
802516
Series: FN2090
FN2090B-16-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
52.7408 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,054.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
52.7408 €

Two-stage filter, FN2090B-16-06, SCHAFFNER

Multi-stage AC/DC EMI filter with excellent attenuation performance.

Features

  • Very high differential and common-mode attenuation
  • Two-stage filter
  • Rated currents from 1 to 30 A
  • Optional medical version
  • Optional enhanced performance version
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Building automation
  • Industrial application
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
Technical specifications
ohmic resistance 220 kΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version 2-Stufen Filter
Rated Voltage 250 VAC
Inductance per line 4 mH
integrated switch No
Capacity X|Y X1 1 µF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes