FN2090Z-30-08 | Schaffner

2-stage filter, 50 to 400 Hz, 30 A, 250 V (DC), 250 VAC, 1.5 mH, threaded bolt M4, FN2090Z-30-08

Order No.: 71D0246
EAN: 7612774480013
MPN:
FN2090Z-30-08
812861
FN2090Z-30-08 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
80.8843 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
808.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
80.8843 €

Two-stage filter, FN2090Z-30-08, SCHAFFNER

Multi-stage AC/DC EMI filter with excellent attenuation performance.

Features

  • Very high differential and common-mode attenuation
  • Two-stage filter
  • Rated currents from 1 to 30 A
  • Optional enhanced performance version
  • Optional overvoltage protection
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Building automation
  • Industrial application
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
Technical specifications
Filter Property Value
Version 2-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 30 A
Rated Voltage 250 VAC
Inductance per line 1.5 mH
ohmic resistance 220 kΩ
Connection threaded bolt M4
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 10 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes